346-062-556-258

Heilind Number:EDA346-062-556-258
Manufacturer:EDAC
Manufacturer Number:346-062-556-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-556-258

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, featuring a pitch of .125 inches and spacing of .2 inches, they provide reliable power transmission. Supporting up to 3 A of current, these connectors offer efficient performance in a wide range of applications. With 62 positions available, they facilitate complex circuitry setups with ease. Their straight mount orientation allows for simple installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures reliable operation in various environments. Perfect for use in industrial, commercial, and consumer electronics, these connectors are a vital component for seamless board-to-board connectivity. Upgrade your devices with these high-quality Card Edge Connectors today.