M83723/84K2041Y L/C

Heilind Number:EDA346-062-556-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K2041Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K2041Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-556-803

Detailed Description

Enhance connectivity in your PCB assembly with these high-performance Card Edge Connectors. Designed for durability and efficiency, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. The copper alloy contact material guarantees optimal conductivity, while the double-row configuration with 62 positions offers ample possibilities for secure connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding applications. Upgrade your setup with these top-of-the-line components.