M83723/84K22126 L/C

Heilind Number:EDA346-062-556-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K22126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K22126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-556-804

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color, they not only provide a visually appealing touch but also deliver exceptional functionality. With a current rating of 3 A, these connectors ensure reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of contacts made of Copper Alloy, they offer seamless connectivity. At a pitch of .125 inches and row spacing of .2 inches, these connectors accommodate 62 positions for versatile usage. Designed for straight mounting orientation, they facilitate easy installation on your circuit boards. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these premium Card Edge Connectors.