M83723/84K22127 L/C

Heilind Number:EDA346-062-556-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-556-807

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for optimal functionality, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3 A, these connectors ensure reliable power transmission. The dual-row layout with 62 positions offers ample connectivity options, while the Copper Alloy contacts guarantee efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. These connectors are suitable for a wide range of applications, with an operating temperature range of -40 to 105 °C ensuring performance even in harsh environments. Perfect for your PCB assembly needs, these connectors provide secure and seamless board-to-board connections.