M83723/84K22128 L/C

Heilind Number:EDA346-062-556-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K22128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K22128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-556-808

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors, designed for seamless integration in electronic systems. With a vibrant green hue, they not only offer visual appeal but also boast exceptional durability, thanks to their UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of copper alloy contacts, each accommodating 62 positions with a pitch of .125 inches, these connectors ensure reliable data transmission. The straight mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in harsh environments. Elevate your connection solutions with these essential components.