346-062-556-812

Heilind Number:EDA346-062-556-812
Manufacturer:EDAC
Manufacturer Number:346-062-556-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-556-812

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for optimal efficiency, they feature a vibrant green hue and are crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With a double-row configuration and a total of 62 positions, these connectors offer ample connectivity options. The Copper Alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Whether for commercial or industrial use, these connectors guarantee secure and stable board-to-board connections. Upgrade your setup with this essential component today.