M83723/84K2212N L/C

Heilind Number:EDA346-062-556-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K2212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K2212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-556-858

Detailed Description

Enhance your circuit board connections with these reliable Card Edge Connectors. Designed for efficiency and durability, they boast a vibrant Green color and a housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, they offer secure power transmission. Featuring two rows of Copper Alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, they ensure precise and seamless connectivity. With a total of 62 positions, these connectors accommodate multiple components with ease. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your PCB setups with these essential connectors.