M83723/84K2212Y L/C

Heilind Number:EDA346-062-556-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K2212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K2212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-556-878

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for optimal performance and durability. Featuring a sleek green exterior, these connectors are not only visually appealing but also functionally robust, with a 3A amperage capacity and sturdy UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure secure and efficient data transmission. The 62 positions accommodate multiple connections, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a variety of applications in the electronics industry. Trust in our high-quality products to meet your connectivity needs with precision and reliability.