M83723/84K22196 L/C

Heilind Number:EDA346-062-558-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K22196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K22196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-558-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, they ensure reliable power transmission in any application. The two-row configuration with 62 positions offers ample connectivity options, while the copper alloy contact material guarantees excellent conductivity. A standard pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Trust in their straight mount orientation for secure and stable PCB connections. Upgrade your setup with these essential components for seamless data transmission.