M83723/84K22197 L/C

Heilind Number:EDA346-062-558-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K22197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K22197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-558-202

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a sleek green design, these connectors offer reliable performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With two rows and 62 positions, they provide ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .125 inch pitch and .2 inch row spacing allow for seamless integration. Designed for right-angle mounting, they offer versatility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various applications in the electronics industry. Explore our range of products to find the perfect solution for your connectivity needs.