M83723/84K22198 L/C

Heilind Number:EDA346-062-558-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K22198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K22198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-558-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, these connectors guarantee reliability in every application. With a vibrant green hue, they not only stand out visually but also offer a seamless amperage of 3A. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they ensure efficient data transmission. The right-angle mount orientation and a total of 62 positions make them versatile for various board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a must-have in your electronic assembly arsenal. Explore the full range of our connectors for top-notch performance in every project.