M83723/84K2219Y L/C

Heilind Number:EDA346-062-558-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K2219Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K2219Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-558-208

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimum performance, each connector features a 2-row configuration with 62 positions, ensuring seamless integration. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material facilitates reliable power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial applications, these connectors offer a secure right-angle mount orientation, accommodating diverse setup requirements. Operating effortlessly in temperatures ranging from -40 to 105°C, they are built to withstand harsh environments. Upgrade your connection solutions with this essential component in the world of PCB connectors.