M83723/84K22326 L/C

Heilind Number:EDA346-062-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-558-212

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed with precision and reliability in mind, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, they offer efficient power transmission for your PCBs. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row, provide a total of 62 positions for seamless interconnection. Their right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Perfect for a variety of applications, these connectors are a vital component for any electronic assembly project.