M83723/84K22327 L/C

Heilind Number:EDA346-062-558-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-558-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a robust amperage rating of 3A, they ensure reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the dual-row design with 62 positions offers ample connectivity options. Boasting a pitch of .125 inches and a row spacing of .2 inches, they facilitate precise alignment on your board. Their right-angle mount orientation allows for space-saving installation, and with an operating temperature range of -40 to 105°C, they are suitable for a variety of environments. Whether for industrial machinery, telecommunications equipment, or consumer electronics, these connectors are a vital component for your PCB assembly needs. Upgrade to our Card Edge Connectors and experience seamless performance and durability in every connection.