M83723/84K22328 L/C

Heilind Number:EDA346-062-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K22328 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K22328 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-558-802

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. The two-row configuration with 62 positions ensures efficient data transmission, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration on your board. Their right-angle mount orientation allows for flexible installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Upgrade your system with these high-quality connectors for enhanced functionality and performance.