M83723/84K2232Y L/C

Heilind Number:EDA346-062-558-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-558-807

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Engineered for durability, they boast a 3A amperage rating and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With two rows of copper alloy contacts featuring a .125-inch pitch and .2-inch row spacing, they offer seamless integration for your electronic projects. Featuring 62 positions and a right-angle mount orientation, they facilitate efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have in any electronic setup. Upgrade your connectivity game with these high-quality components.