M83723/84K22556 L/C

Heilind Number:EDA346-062-558-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-558-808

Detailed Description

Elevate your PCB connectivity with our advanced Card Edge Connectors in a vivid green hue. Designed for high-performance applications, these connectors boast a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered copper alloy contacts, they provide seamless power delivery at an amperage of 3A. The .125 inch pitch and .2 inch row spacing offer efficient signal transmission, accommodating a total of 62 positions for versatile connectivity options. Perfect for space-constrained installations, the right-angle mount orientation allows for easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for demanding environments. Explore our range of cutting-edge connectors and experience seamless performance in your PCB designs.