M83723/84K22557 L/C

Heilind Number:EDA346-062-558-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-558-812

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a high amperage rating of 3 A, they ensure reliable power transmission. The two rows of Copper Alloy contacts, spaced at .125 in pitch and .2 in row spacing, offer seamless signal transfer over 62 positions. Their Right Angle mount orientation allows for versatile installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality in various environments. Perfect for use in demanding applications, these connectors are a crucial component for your electronic projects.