M83723/84K22558 L/C

Heilind Number:EDA346-062-558-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K22558 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K22558 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-558-858

Detailed Description

Enhance your printed circuit board connections with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually appealing but also high-performing, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they guarantee durability and reliability. With two rows of 62 positions each, they offer ample connectivity options. The right-angle mount orientation and a pitch of .125 inches ensure easy and secure installation. Designed for versatility, they are part of our extensive range of PCB connectors, perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your connectivity solutions.