M83723/84K2255Y L/C

Heilind Number:EDA346-062-559-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K2255Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K2255Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-559-202

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With a current rating of 3 A, they ensure reliable power transmission. The two-row design enhances compatibility, offering 62 positions for efficient signal transfer. Crafted with copper alloy contacts, they guarantee optimal conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for compact designs, their right-angle mount orientation saves space. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for a wide range of applications. Explore our full range of PCB connectors for all your connectivity needs.