M83723/84K24197 L/C

Heilind Number:EDA346-062-559-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-559-204

Detailed Description

Enhance your PCB connectivity with these dual-row Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With a contact material of Copper Alloy offering optimal conductivity, and a pitch of .125 inches for precise positioning, they provide reliable performance in a variety of applications. Boasting 62 positions across two rows, they offer ample connectivity options. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in these connectors for efficient and secure board-to-board connections in your projects.