346-062-559-207

Heilind Number:EDA346-062-559-207
Manufacturer:EDAC
Manufacturer Number:346-062-559-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-559-207

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3 A amperage capacity and are crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a .125-inch pitch, they offer secure and efficient board-to-board connections. The 62 positions provide ample room for your components, while the right-angle mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for various applications. Explore our wide range of products to find the perfect solution for your connectivity needs.