346-062-559-208

Heilind Number:EDA346-062-559-208
Manufacturer:EDAC
Manufacturer Number:346-062-559-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-559-208

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double-row configuration and 62 positions, they offer ample connection points for your circuits. The copper alloy contacts ensure reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they provide dependable performance in various environments. Perfect for applications requiring right-angle mount orientation, these connectors are a vital component in ensuring smooth and efficient electronic operations. Elevate your PCB connectivity with these Card Edge Connectors, a must-have in any engineer's toolkit.