M83723/84K2419N L/C

Heilind Number:EDA346-062-559-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K2419N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K2419N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and boast an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable performance in a variety of environments. With two rows of copper alloy contacts and a pitch of .125 inches, they offer precision and efficiency in your circuitry. The 62 available positions, along with a right-angle mount orientation, provide flexibility for your design needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Explore our range of connectors under the PCB Connectors category for more options.