M83723/84K24436 L/C

Heilind Number:EDA346-062-559-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K24436 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K24436 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-559-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors feature a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered copper alloy contacts, each capable of carrying up to 3A of current, they facilitate seamless data transfer. The .125-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the right-angle mount orientation offers flexibility in installation. With 62 positions available, these connectors provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial and commercial settings. Elevate your PCB design with these reliable and high-quality connectors.