M83723/84K24438 L/C

Heilind Number:EDA346-062-559-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K24438 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K24438 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-559-804

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for high performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a compact design and right-angle mount orientation, they offer seamless integration into your setup. The copper alloy contact material guarantees optimal conductivity, while the green color adds a touch of visual distinction. Boasting 62 positions spread across 2 rows, with a pitch of .125 inches and row spacing of .2 inches, these connectors provide ample room for secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Upgrade your connectivity solution with these Card Edge Connectors, a must-have for any professional setup.