M83723/84K24439 L/C

Heilind Number:EDA346-062-559-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K24439 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K24439 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-559-807

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant Green. Designed for high-performance applications, these connectors feature a robust UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a 3 A amperage rating, they ensure reliable power transmission. The Copper Alloy contacts provide excellent conductivity, while the dual-row design with 62 positions offers ample connectivity options. Engineered for seamless integration, these connectors have a .125-inch pitch and .2-inch row spacing, facilitating easy installation on your board. Their Right Angle mount orientation optimizes space utilization, making them ideal for compact setups. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse environments. Trust in their quality performance for your connectivity needs.