M83723/84K2443N L/C

Heilind Number:EDA346-062-559-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K2443N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K2443N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-559-808

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors, designed with precision and durability in mind. Featuring a vibrant green color, they not only offer functionality but also add a touch of visual appeal. With an amperage of 3 A, they ensure reliable power transmission. The housing material, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and performance. With two rows of contacts, each crafted from Copper Alloy, these connectors provide efficient signal transfer. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Offering 62 positions in total, they cater to a wide range of connection requirements. The right-angle mount orientation further enhances versatility in installation. Operating flawlessly within a temperature range of -40 to 105 °C, these connectors are suitable for various environments. Elevate your electronic assemblies with these high-quality components.