M83723/84K2443Y L/C

Heilind Number:EDA346-062-559-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-559-812

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature 62 positions in a dual-row configuration, ideal for intricate circuitry setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, precision mating is guaranteed. Mountable at a right angle, they offer versatile installation options. Operating in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Upgrade your connectivity solutions with our green Card Edge Connectors.