M83723/84K24576 L/C

Heilind Number:EDA346-062-559-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K24576 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K24576 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-559-858

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, these connectors boast a durable construction, with housing made from UL 94V-0 Thermoplastic Polyester for reliable performance. With 62 positions spread across 2 rows, they offer ample connectivity for your devices. The copper alloy contact material ensures optimal conductivity, while a 3A amperage rating supports efficient power transfer. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Their right-angle mount orientation and .125-inch pitch make for easy installation, with .2-inch row spacing allowing for efficient PCB layout. Trust in their quality and precision for seamless board-to-board connections in your projects.