M83723/84K24577 L/C

Heilind Number:EDA346-062-559-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K24577 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K24577 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-559-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Made from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, these connectors ensure both reliability and aesthetics. With a high amperage rating of 3 A, they are suitable for power and signal transmission. Featuring two rows of copper alloy contacts, with a total of 62 positions and a pitch of .125 inches, they offer ample connectivity options for your PCB layout. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in our quality connectors to meet your electronic design needs efficiently.