M83723/84K24578 L/C

Heilind Number:EDA346-062-560-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K24578 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K24578 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-560-201

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors, designed for optimal performance. Featuring a vibrant green color, these connectors are not only efficient but also visually appealing. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, they ensure reliable power transmission, rated for up to 3 A. The dual-row design with 62 positions offers ample connectivity options, while the right-angle mount orientation allows for easy installation. With a pitch of .125 inches and row spacing of .2 inches, these connectors are ideal for tight spaces. Operating smoothly in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Elevate your PCB connections with these high-quality Card Edge Connectors.