M83723/84K24579 L/C

Heilind Number:EDA346-062-560-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K24579 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K24579 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-560-202

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green color, these connectors are not only visually distinctive but also high-performing, with a 3A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, they ensure reliability in any application. With two rows and 62 positions, they offer ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment on the PCB, with a straight mount orientation for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are essential components for various electronic systems. Explore our range of connectors to find the perfect fit for your project.