346-062-560-203

Heilind Number:EDA346-062-560-203
Manufacturer:EDAC
Manufacturer Number:346-062-560-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-560-203

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in all operating environments. With a double-row configuration and a pitch of .125 inches, they offer a total of 62 positions for seamless integration on your board. Crafted with copper alloy contacts, these connectors guarantee optimal conductivity, with an amperage rating of 3 A. Their straight mount orientation and row spacing of .2 inches make installation a breeze. Engineered to withstand extreme conditions, they have an operating temperature range of -40 to 105 °C, perfect for a wide range of applications. Trust in our Card Edge Connectors to deliver superior performance for your PCB assembly needs.