M83723/84K2457Y L/C

Heilind Number:EDA346-062-560-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K2457Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K2457Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-560-204

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed with precision and reliability in mind, they feature a vibrant green color and are constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a current rating of 3 A, these connectors offer efficient power transmission. The 2-row configuration and 62 positions provide ample connectivity options, while the Copper Alloy contacts ensure low contact resistance. With a pitch of .125 inches and row spacing of .2 inches, they guarantee seamless integration on your PCB. Their straight mount orientation makes installation a breeze, even in tight spaces. Operating within a wide temperature range of -40 to 105 °C, these connectors are suitable for various applications. Upgrade your devices with these high-quality connectors for optimal performance.