M83723/84K24616 L/C

Heilind Number:EDA346-062-560-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K24616 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K24616 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-560-207

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant Green color, they offer seamless integration for your electronic projects. With a durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance even in demanding environments. The Copper Alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide precise connections. With two rows and 62 positions, these connectors offer ample space for your circuitry. Designed for straight mount orientation, they are easy to install. Operating efficiently in temperatures ranging from -40 to 105°C, they are ideal for a variety of applications. Elevate your PCB design with these top-quality connectors.