M83723/84K24617 L/C

Heilind Number:EDA346-062-560-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K24617 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K24617 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-560-208

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, boasting a vibrant Green color that adds a pop of visual appeal to your setup. Designed for efficiency, they feature a double row configuration with a total of 62 positions, ensuring ample connectivity options for your devices. The sturdy UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contact material ensures reliable performance. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise alignment for seamless integration. Operating smoothly at temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Whether you're a tech enthusiast or a professional, these connectors are a must-have in your toolkit.