M83723/84K24619 L/C

Heilind Number:EDA346-062-560-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K24619 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K24619 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-560-258

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed with precision, they feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance. The Copper Alloy contact material offers excellent conductivity, while the green color adds a visually appealing touch. With a 3 A amperage and operating temperature range of -40 to 105 °C, these connectors are suitable for various applications. The two rows of 62 positions and a pitch of .125 in provide ample connectivity options, making them ideal for board-to-board PCB connections. Their straight mount orientation and .2 in row spacing further enhance versatility. Upgrade your PCB assembly with these high-quality connectors, a must-have in any electronic engineer's toolkit.