M83723/84K2461N L/C

Heilind Number:EDA346-062-560-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K2461N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K2461N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-560-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of contacts made from robust Copper Alloy, they ensure reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing, along with 62 positions, provide ample room for secure board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in our quality products to meet your connectivity needs with precision and efficiency.