M83723/84K2461Y L/C

Heilind Number:EDA346-062-560-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K2461Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K2461Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-560-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green color for easy identification. Designed for optimal performance, these connectors boast a 3 A amperage rating and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 62 positions, they provide ample connection options, while the copper alloy contact material ensures reliable conductivity. The .125-inch pitch and .2-inch row spacing offer precise alignment, and the straight mount orientation allows for seamless integration. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any electronic assembly project. Explore our full range of PCB connectors for even more versatile connectivity solutions.