M83723/84R8026 L/C

Heilind Number:EDA346-062-560-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R8026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R8026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-560-804

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration onto PCBs, they feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in varied operating conditions. With a pitch of .125 inches and two rows of 62 positions, these connectors enable efficient data transmission. Crafted from Copper Alloy, they guarantee optimal conductivity, while the green color adds a touch of visual distinction. Suitable for straight mounting orientation, they offer easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are essential components for any electronic assembly project.