M83723/84R8028 L/C

Heilind Number:EDA346-062-560-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R8028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R8028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-560-808

Detailed Description

Enhance connectivity in your electronic projects with these high-performance Card Edge Connectors. Designed with precision, they ensure seamless integration between printed circuit boards, enabling efficient data transmission. The vibrant green color adds a touch of visual appeal, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With two rows and a total of 62 positions, these connectors offer ample versatility for your PCB layouts. Constructed from robust Copper Alloy, the contacts provide reliable conductivity, even in demanding applications. Featuring a pitch of .125 inches and row spacing of .2 inches, they facilitate easy installation and maintenance. Designed for straight mounting orientation, they are suitable for a wide range of setups. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for use in various environments. Upgrade your connectivity solutions with these premium Card Edge Connectors.