M83723/84R8029 L/C

Heilind Number:EDA346-062-560-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R8029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R8029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-560-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed with precision and durability in mind, these connectors boast a vibrant green hue and are made from UL 94V-0 Thermoplastic Polyester, ensuring both aesthetics and safety. With a 3A amperage capacity and copper alloy contact material, they guarantee reliable power transmission. Featuring two rows and 62 positions, they offer ample room for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing allow for efficient data transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your setup with these high-performance components for unparalleled connectivity.