M83723/84R802N L/C

Heilind Number:EDA346-062-560-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R802N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R802N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-560-858

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors in a vivid green hue. With a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance even in demanding environments. Featuring two rows of 62 copper alloy contacts, each with a pitch of .125 inches, they offer seamless connectivity for your devices. The straight mount orientation and compact design make them ideal for space-constrained applications. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors guarantee consistent functionality. Elevate your connectivity solutions with this essential component.