M83723/84R10057 L/C

Heilind Number:EDA346-064-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R10057 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R10057 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for high performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a 3 A amperage rating, they offer reliable power transfer in any electronic application. The two rows of copper alloy contacts, each with 64 positions, provide ample connection options. A pitch of .125 inches and row spacing of .2 inches allow for precise and secure placement on your circuit board. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.