346-064-520-202

Heilind Number:EDA346-064-520-202
Manufacturer:EDAC
Manufacturer Number:346-064-520-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-064-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-520-202

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, they boast a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a low amperage rating of 3 A, they are ideal for various applications. Featuring two rows of precision-machined Copper Alloy contacts, each with a .125-inch pitch and .2-inch row spacing, they enable efficient signal transmission across 64 positions. Their straight mount orientation simplifies installation, while an impressive operating temperature range of -40 to 105 °C guarantees consistent functionality. Trust in these connectors for optimal connectivity in your projects.