M83723/84R1005N L/C

Heilind Number:EDA346-064-520-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R1005N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R1005N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-520-204

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and boast a durable UL 94V-0 Thermoplastic Polyester housing. With a 3 A amperage rating and robust Copper Alloy contacts, they ensure reliable power transmission. The dual-row design with 64 positions allows for versatile connections, while the straight mount orientation simplifies installation. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and boast a durable UL 94V-0 Thermoplastic Polyester housing. With a 3 A amperage rating and robust Copper Alloy contacts, they ensure reliable power transmission. The dual-row design with 64 positions allows for versatile connections, while the straight mount orientation simplifies installation. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry.