M83723/84R10068 L/C

Heilind Number:EDA346-064-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R10068 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R10068 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-520-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. With a robust amperage rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, they ensure safe and reliable performance. Featuring two rows of Copper Alloy contacts spaced at a pitch of .125 inches and a row spacing of .2 inches, these connectors offer seamless board-to-board connectivity with 64 positions available. Designed for straight mounting orientation, they are suitable for various electronic applications. Operating smoothly in an extensive temperature range from -40 to 105 °C, they guarantee optimal functionality even in challenging environments. Upgrade your PCB assembly with these high-quality connectors, a must-have in any electronics project.