M83723/84R1006N L/C

Heilind Number:EDA346-064-520-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R1006N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R1006N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-520-803

Detailed Description

Enhance your PCB connections with our two-row Card Edge Connectors, designed for seamless board-to-board integration. These connectors boast a vibrant Green color and offer a reliable 3A of amperage, ensuring optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they guarantee long-lasting functionality. With 64 positions and a pitch of .125 inches, these connectors facilitate efficient data transfer. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your connectivity with these essential components.