M83723/84R1006Y L/C

Heilind Number:EDA346-064-520-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R1006Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R1006Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-520-804

Detailed Description

Discover reliable connectivity with our Card Edge Connectors. Designed with precision and performance in mind, these connectors boast a vibrant green hue and a durable housing made of UL 94V-0 Thermoplastic Polyester. Each connector features two rows of contacts, crafted from high-quality Copper Alloy, with a pitch of .125 inches and a row spacing of .2 inches. With a total of 64 positions, these connectors ensure seamless communication within your PCB setup. Suitable for straight mounting orientation, they guarantee easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in their exceptional quality for your connectivity needs.